This 22mm radial aluminum electrolytic capacitor has a capacitance of 4.7mF and a voltage rating of 50V with a tolerance of 20%. It is designed to operate within a temperature range of -40°C to 105°C and has a maximum operating life of 2000 hours. The capacitor is available in bulk packaging with 320 units per package and is designed for through-hole mounting.
TDK B41252A6478M technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 2.81A |
| Series | B41252 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41252A6478M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.