The TDK B41252A6568M062 is a 5600uF aluminum electrolytic capacitor rated for 50VDC with a 20% tolerance. It features a low ESR type and a snap-in termination style. The capacitor is constructed with an aluminum cylindrical can and is designed for through-hole mounting. It operates within a temperature range of -40°C to 105°C and has a lifetime of 2000 hours. The capacitor's ripple current rating is 3110 and its leakage current is 5600uA at 5 minutes.
TDK B41252A6568M062 technical specifications.
| Capacitance | 5600uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 3110mA |
| Leakage Current | 5600@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41252A6568M062 to view detailed technical specifications.
No datasheet is available for this part.