This aluminum electrolytic capacitor from TDK features a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a capacitance of 10,000 microfarads and a DC rated voltage of 35 volts. The capacitor is polarized and has a length of 45 millimeters. It is designed for use in through-hole mounting applications.
TDK B41252A7109M060 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 45 |
| Polarity | POLARIZED |
| Manufacturer Series | B41252 |
| Capacitance | 10000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | B41252 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B41252A7109M060 to view detailed technical specifications.
No datasheet is available for this part.