This is an aluminum electrolytic capacitor with a capacitance of 12 millifarads and a voltage rating of 35 volts. It has a tolerance of 20% and a lifespan of 2000 hours. The capacitor is packaged in a radial case with a diameter of 25.4 millimeters and a height of 50 millimeters. It is designed for through-hole mounting and has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius.
TDK B41252A7129M technical specifications.
| Capacitance | 12mF |
| Package/Case | Radial |
| Diameter | 25.4mm |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 3.78A |
| Series | B41252 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41252A7129M to view detailed technical specifications.
No datasheet is available for this part.