This 18mF aluminum electrolytic capacitor features a 20% tolerance and is designed for through hole mounting. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The capacitor has a lead diameter of 0.8mm and a lead pitch of 10mm, and is packaged in bulk.
TDK B41252A7189M007 technical specifications.
| Capacitance | 18mF |
| Package/Case | Aluminum |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 4.52A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41252A7189M007 to view detailed technical specifications.
No datasheet is available for this part.