TDK's B41252 series aluminum electrolytic capacitor features a capacitance of 18nF and a DC rated voltage of 35V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is designed for use in through-hole applications and has a length of 40mm.
TDK B41252A7189M067 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 40 |
| Polarity | POLARIZED |
| Manufacturer Series | B41252 |
| Capacitance | 18000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | B41252 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B41252A7189M067 to view detailed technical specifications.
No datasheet is available for this part.