TDK's B41252A7338M is a 22mm radial aluminum electrolytic capacitor with a capacitance of 3.3mF and a voltage rating of 35V. It has a tolerance of 20% and a life of 2000 hours. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
TDK B41252A7338M technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.26A |
| Series | B41252 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41252A7338M to view detailed technical specifications.
No datasheet is available for this part.