This 22mm aluminum through hole capacitor has a capacitance of 4.7mF and a tolerance of 20%. It can withstand a ripple current of 2.14A and operates within a temperature range of -40°C to 105°C. The capacitor is designed for through hole mounting and has a snap-in termination.
TDK B41252A7478M7 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| Height | 35mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Ripple Current | 2.14A |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41252A7478M7 to view detailed technical specifications.
No datasheet is available for this part.