TDK's B41252A7688M is a 6.8mF aluminum electrolytic capacitor with a 35V voltage rating and 20% tolerance. It has a radial package with a 22mm diameter and 40mm height, and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and has a maximum ripple current of 2.61A. It is available in bulk packaging with 320 units per package.
TDK B41252A7688M technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 2.61A |
| Series | B41252 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41252A7688M to view detailed technical specifications.
No datasheet is available for this part.