Standard aluminum electrolytic capacitor with 10mF capacitance and 63V DC rated voltage. Features a 20% tolerance, 4.74A ripple current capability at 120Hz, and a dissipation factor of 0.15%. This cylindrical component measures 35mm in diameter and 50mm in height, with a 10mm lead pitch and 0.8mm lead diameter. Designed for a 2000-hour lifespan at 105°C maximum operating temperature, it offers snap-in termination and is supplied in bulk packaging.
TDK B41252A8109M000 technical specifications.
| Capacitance | 10mF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 35mm |
| Dissipation Factor | 0.15% |
| Height | 50mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 4.74A |
| RoHS Compliant | Yes |
| Series | B41252 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41252A8109M000 to view detailed technical specifications.
No datasheet is available for this part.
