
Aluminum electrolytic capacitor, 1.2mF capacitance, 63V DC rated voltage, 20% tolerance. Features snap-in termination, cylindrical aluminum construction, 22mm diameter, and 25mm height. Offers 1.37A ripple current at 120Hz test frequency, 2000-hour life at 105°C max operating temperature, and 0.15% dissipation factor. Supplied in bulk packaging.
TDK B41252A8128M000 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 22mm |
| Dissipation Factor | 0.15% |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 160 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.37A |
| RoHS Compliant | Yes |
| Series | B41252 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41252A8128M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.