This 63VDC electrolytic capacitor features a capacitance of 1500uF with a 20% tolerance. It has a low ESR type and a maximum operating temperature of 105 degrees Celsius. The capacitor is designed for through hole mounting with a snap-in termination style. It is constructed with an aluminum cylindrical can and has a size of 22 by 30. The capacitor has a minimum operating temperature of -40 degrees Celsius and a lifetime of 2000 hours.
TDK B41252A8158M062 technical specifications.
| Capacitance | 1500uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 1500mA |
| Leakage Current | 1890@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41252A8158M062 to view detailed technical specifications.
No datasheet is available for this part.