TDK's B41252A8278M is a radial aluminum electrolytic capacitor with a capacitance of 2.7mF and a voltage rating of 63V. It operates within a temperature range of -40°C to 105°C and has a maximum ripple current of 2.17A. The capacitor is available in bulk packaging and has a tolerance of 20%. It is designed for through-hole mounting and has a diameter of 22mm and a height of 40mm.
TDK B41252A8278M technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 2.17A |
| Series | B41252 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41252A8278M to view detailed technical specifications.
No datasheet is available for this part.