
This 22mm radial aluminum electrolytic capacitor has a capacitance of 820uF and a voltage rating of 80V. It is designed for through hole mounting and has a maximum operating temperature of 105°C. The capacitor is rated for 2000 hours of life and has a ripple current of 1.37A. It is available in bulk packaging with a package quantity of 320.
TDK B41252A827M technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.37A |
| Series | B41252 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 80V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41252A827M to view detailed technical specifications.
No datasheet is available for this part.
