This TDK aluminum electrolytic capacitor has a capacitance of 3900uF and can withstand a DC rated voltage of 63VDC. It features a low ESR type and a high ripple current of 2880. The capacitor has a leakage current of 4914 at 5 minutes and a lifetime of 2000 hours. It is constructed with an aluminum cylindrical can and has a snap-in termination style. The component is rated for operation between -40°C and 105°C.
TDK B41252A8398M062 technical specifications.
| Capacitance | 3900uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 2880mA |
| Leakage Current | 4914@5MinuA |
| Lifetime | 2000h |
| Size | 25.4 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41252A8398M062 to view detailed technical specifications.
No datasheet is available for this part.