Standard aluminum electrolytic capacitor, 1.8mF capacitance, 100V DC rated voltage, and 20% tolerance. Features a 2.61A ripple current at 120Hz, 0.15% dissipation factor, and a 2000-hour life at 105°C. Cylindrical construction with snap-in termination, measuring 25.4mm in diameter and 45mm in height, with a 10mm lead pitch. Operating temperature range from -40°C to 105°C.
TDK B41252A9188M000 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | 100 |
| Construction | Cylindrical |
| Diameter | 25.4mm |
| Dissipation Factor | 0.15% |
| Height | 45mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 130 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 2.61A |
| RoHS Compliant | Yes |
| Series | B41252 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41252A9188M000 to view detailed technical specifications.
No datasheet is available for this part.