This aluminum electrolytic capacitor features a capacitance of 2200uF and a DC rated voltage of 100V. It has a polarized design and is mounted through a hole. The operating temperature range is from -40 to 105 degrees Celsius. The capacitor is part of the B41252 series from TDK.
TDK B41252A9228M060 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 50 |
| Polarity | POLARIZED |
| Manufacturer Series | B41252 |
| Capacitance | 2200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | B41252 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B41252A9228M060 to view detailed technical specifications.
No datasheet is available for this part.