TDK B41252A9478M technical specifications.
| Capacitance | 4.7mF |
| Contact Plating | Tin |
| Diameter | 35mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 4.4A |
| Series | B41252 |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41252A9478M to view detailed technical specifications.
No datasheet is available for this part.