
Standard aluminum electrolytic capacitor with 4.7mF capacitance and 100V DC rated voltage. Features a 20% tolerance and a maximum operating temperature of 105°C. This cylindrical, radial component has a 35mm diameter, 50mm height, and 10mm lead pitch with snap-in termination. It offers a ripple current of 4.4A and a life expectancy of 2000 hours at 105°C. Dissipation factor is 0.15% at 120Hz.
TDK B41252A9478M000 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 35mm |
| Dissipation Factor | 0.15% |
| Height | 50mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 4.4A |
| RoHS Compliant | Yes |
| Series | B41252 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41252A9478M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
