This TDK B41252 series aluminum electrolytic capacitor has a capacitance of 4700uF and a DC rated voltage of 100V. It is designed for through hole mounting and has a maximum operating temperature of 105 degrees Celsius. The capacitor is polarized and has a minimum operating temperature of -40 degrees Celsius.
TDK B41252A9478M060 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 50 |
| Polarity | POLARIZED |
| Manufacturer Series | B41252 |
| Capacitance | 4700 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | B41252 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B41252A9478M060 to view detailed technical specifications.
No datasheet is available for this part.