Standard aluminum electrolytic capacitor, 820µF capacitance, 100V DC rated voltage, and 20% tolerance. Features a 22mm diameter by 30mm height cylindrical aluminum package with snap-in termination and a 10mm lead pitch. Operates from -40°C to 105°C with a ripple current of 1.46A at 120Hz and a dissipation factor of 0.15%. Rated for 2000 hours of life, this RoHS compliant component is supplied in bulk packaging.
TDK B41252A9827M000 technical specifications.
| Capacitance | 820uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 22mm |
| Dissipation Factor | 0.15% |
| Height | 30mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 160 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.46A |
| RoHS Compliant | Yes |
| Series | B41252 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41252A9827M000 to view detailed technical specifications.
No datasheet is available for this part.