This 25.4mm radial aluminum electrolytic capacitor has a capacitance of 1.5mF and a voltage rating of 80V with a tolerance of 20%. It is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor has a life of 2000 hours and a ripple current of 2.05A. It is available in bulk packaging with 260 units per package.
TDK B41252B158M technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Diameter | 25.4mm |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 2.05A |
| Series | B41252 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 80V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41252B158M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.