This TDK B41252B3189M062 aluminum electrolytic capacitor features a capacitance of 18mF with a tolerance of 20% and a DC rated voltage of 10VDC. It has a high ripple current rating of 3110mA and a low ESR type. The capacitor is designed for through-hole mounting and has a snap-in termination style. It operates within a temperature range of -40C to 105C.
TDK B41252B3189M062 technical specifications.
| Capacitance | 18000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 3110mA |
| Leakage Current | 3600@5MinuA |
| Lifetime | 2000h |
| Size | 25.4 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41252B3189M062 to view detailed technical specifications.
No datasheet is available for this part.