The B41252B3399M is a 39mF radial aluminum electrolytic capacitor with a 10V voltage rating and 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is designed for through hole mounting and has a diameter of 30mm and a height of 40mm. It is rated for 2000 hours of life and has a ripple current of 4.57A.
TDK B41252B3399M technical specifications.
| Capacitance | 39mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 4.57A |
| Series | B41252 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41252B3399M to view detailed technical specifications.
No datasheet is available for this part.