This 10000uF electrolytic capacitor has a rated voltage of 16VDC and a tolerance of 20%. It features a low ESR type and a maximum operating temperature of 105°C. The capacitor is designed for through hole mounting with a snap-in termination style and a terminal pitch of 10mm. It has a lifetime of 2000 hours and a maximum ripple current of 2560mA. The capacitor measures 25.4mm x 25mm in size and has a cylindrical can construction with an aluminum body.
TDK B41252B4109M060 technical specifications.
| Capacitance | 10000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 2560mA |
| Leakage Current | 3200@5MinuA |
| Lifetime | 2000h |
| Size | 25.4 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41252B4109M060 to view detailed technical specifications.
No datasheet is available for this part.