This TDK B41252 series aluminum electrolytic capacitor features a capacitance of 10000uF and a DC rated voltage of 16V. It has a polarized polarity and is designed for through hole mounting. The capacitor operates within a temperature range of -40 to 105 degrees Celsius.
TDK B41252B4109M062 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 25 |
| Polarity | POLARIZED |
| Manufacturer Series | B41252 |
| Capacitance | 10000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | B41252 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B41252B4109M062 to view detailed technical specifications.
No datasheet is available for this part.