This is a 39000uF aluminum electrolytic capacitor with a rated voltage of 16VDC and a tolerance of 20%. It has a low ESR type and is designed for through-hole mounting. The capacitor is constructed with an aluminum cylindrical can and has a snap-in termination style. It operates over a temperature range of -40°C to 105°C and has a lifetime of 2000 hours. The capacitor measures 35 x 40 in size.
TDK B41252B4399M062 technical specifications.
| Capacitance | 39000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 5100mA |
| Leakage Current | 12480@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41252B4399M062 to view detailed technical specifications.
No datasheet is available for this part.