This TDK B41252 series aluminum electrolytic capacitor features a capacitance of 10mF and a DC rated voltage of 25V. It has a max operating temperature of 105°C and a min operating temperature of -40°C. The capacitor is designed for through-hole mounting and has a length of 35mm.
TDK B41252B5109M067 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 35 |
| Polarity | POLARIZED |
| Manufacturer Series | B41252 |
| Capacitance | 10000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | B41252 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B41252B5109M067 to view detailed technical specifications.
No datasheet is available for this part.