The B41252B5129M is a 12 millifarad aluminum electrolytic capacitor with a voltage rating of 25 volts and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is available in a radial package with a diameter of 25.4mm and a height of 40mm. It is designed for through hole mounting and has a lead pitch of 0.394inch. The capacitor has a life of 2000 hours and a ripple current of 3.22A.
TDK B41252B5129M technical specifications.
| Capacitance | 12mF |
| Package/Case | Radial |
| Diameter | 25.4mm |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 3.22A |
| Series | B41252 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41252B5129M to view detailed technical specifications.
No datasheet is available for this part.