The TDK B41252B5129M060 is a 25V 12000uF electrolytic capacitor with a 20% tolerance. It has a DC rated voltage of 25V and a ripple current rating of 3220. The capacitor features a low ESR type and a lifetime of 2000 hours. It is constructed with an aluminum cylindrical can and has a snap-in termination style. The component is designed for through-hole mounting and has a terminal pitch of 10. It operates within a temperature range of -40 to 105 degrees Celsius.
TDK B41252B5129M060 technical specifications.
| Capacitance | 12000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 3220mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 2000h |
| Size | 25.4 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41252B5129M060 to view detailed technical specifications.
No datasheet is available for this part.