This is an aluminum electrolytic capacitor with a capacitance of 18mF, a voltage rating of 25V, and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is available in a radial package with a diameter of 30mm and a height of 40mm. It is designed for through-hole mounting and has a life expectancy of 2000 hours.
TDK B41252B5189M technical specifications.
| Capacitance | 18mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 3.95A |
| Series | B41252 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41252B5189M to view detailed technical specifications.
No datasheet is available for this part.