This 25V aluminum electrolytic capacitor has a capacitance of 8.2mF and is available in a radial package with a diameter of 25.4mm and a height of 30mm. It is designed for through hole mounting and has a maximum operating temperature range of -40°C to 105°C. The capacitor has a tolerance of 20% and a ripple current rating of 2.5A.
TDK B41252B5828M technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| Diameter | 25.4mm |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 2.5A |
| Series | B41252 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41252B5828M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.