This 50VDC electrolytic capacitor features a capacitance of 3900uF with a 20% tolerance. It has a low ESR type and a maximum operating temperature of 105 degrees Celsius. The capacitor is designed for through hole mounting with a snap-in termination style and a terminal pitch of 10mm. It is constructed with an aluminum cylindrical can and has a size of 25.4mm x 35mm. The capacitor has a lifetime of 2000 hours and a leakage current of 3900uA at 5 minutes.
TDK B41252B6398M060 technical specifications.
| Capacitance | 3900uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 2620mA |
| Leakage Current | 3900@5MinuA |
| Lifetime | 2000h |
| Size | 25.4 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41252B6398M060 to view detailed technical specifications.
No datasheet is available for this part.