This aluminum electrolytic capacitor has a capacitance of 4.7 millifarads and a voltage rating of 50 volts with a tolerance of 20%. It is designed to operate for up to 2000 hours. The capacitor is available in a radial package with a diameter of 25.4mm and a height of 40mm. It can be mounted through a hole and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
TDK B41252B6478M technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 25.4mm |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 2.93A |
| Series | B41252 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41252B6478M to view detailed technical specifications.
No datasheet is available for this part.