TDK B41252B6568M technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Diameter | 25.4mm |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 3.11A |
| Series | B41252 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41252B6568M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.