This TDK B41252 series aluminum electrolytic capacitor features a capacitance of 5600uF and a DC rated voltage of 50V. It is designed for through hole mounting and has a maximum operating temperature of 105 degrees Celsius. The capacitor is polarized and has a minimum operating temperature of -40 degrees Celsius.
TDK B41252B6568M067 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 40 |
| Polarity | POLARIZED |
| Manufacturer Series | B41252 |
| Capacitance | 5600 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | B41252 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B41252B6568M067 to view detailed technical specifications.
No datasheet is available for this part.