The TDK B41252 series aluminum electrolytic capacitor features a capacitance of 6800uF and a DC rated voltage of 50V. It has a polarized polarity and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 105°C.
TDK B41252B6688M062 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 40 |
| Polarity | POLARIZED |
| Manufacturer Series | B41252 |
| Capacitance | 6800 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | B41252 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B41252B6688M062 to view detailed technical specifications.
No datasheet is available for this part.