This TDK B41252 series aluminum electrolytic capacitor features a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a capacitance of 12000uF and a DC rated voltage of 35V. The capacitor is polarized and has a length of 40mm. It is designed for use in standard applications.
TDK B41252B7129M060 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 40 |
| Polarity | POLARIZED |
| Manufacturer Series | B41252 |
| Capacitance | 12000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | B41252 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B41252B7129M060 to view detailed technical specifications.
No datasheet is available for this part.