This is an aluminum electrolytic capacitor with a maximum operating temperature of 105°C, a minimum operating temperature of -40°C, and a capacitance of 15000uF. It has a DC rated voltage of 35V and is polarized. The capacitor is designed for through hole mounting and has a length of 35mm.
TDK B41252B7159M062 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 35 |
| Polarity | POLARIZED |
| Manufacturer Series | B41252 |
| Capacitance | 15000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | B41252 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B41252B7159M062 to view detailed technical specifications.
No datasheet is available for this part.