This 35V electrolytic capacitor features a capacitance of 15000uF with a tolerance of 20%. It has a DC rated voltage of 35V and a ripple current of 4120. The capacitor is constructed with an aluminum cylindrical can and has a snap-in termination style. It is designed for through hole mounting and has a terminal pitch of 10. The ESR type is low and the operating temperature range is -40 to 105 degrees Celsius.
TDK B41252B7159M067 technical specifications.
| Capacitance | 15000uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 4120mA |
| Leakage Current | 10500@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41252B7159M067 to view detailed technical specifications.
No datasheet is available for this part.