TDK B41252B7398M000 technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 22mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41252 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41252B7398M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.