TDK B41252B7478M technical specifications.
| Capacitance | 4.7mF |
| Diameter | 25.4mm |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 2.09A |
| Series | B41252 |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41252B7478M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.