TDK's B41252B7688M is a radial aluminum electrolytic capacitor with a capacitance of 6.8 millifarads and a voltage rating of 35 volts. It has a tolerance of 20% and a lifespan of 2000 hours. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
TDK B41252B7688M technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 25.4mm |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 2.71A |
| Series | B41252 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41252B7688M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.