This is an aluminum electrolytic capacitor with a capacitance of 1800uF and a DC rated voltage of 63VDC. It has a tolerance of 20% and a ripple current of 1690. The capacitor is designed for through hole mounting and has a snap-in termination style. It operates over a temperature range of -40 to 105 degrees Celsius.
TDK B41252B8188M062 technical specifications.
| Capacitance | 1800uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 1690mA |
| Leakage Current | 2268@5MinuA |
| Lifetime | 2000h |
| Size | 25.4 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41252B8188M062 to view detailed technical specifications.
No datasheet is available for this part.