TDK's B41252B8278M is a 2.7mF aluminum electrolytic capacitor with a voltage rating of 63V and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is available in a radial package with a diameter of 25.4mm and a height of 30mm. It is designed for through-hole mounting and has a lead pitch of 0.394inch. The capacitor has a ripple current rating of 2.13A and a life expectancy of 2000 hours.
TDK B41252B8278M technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 25.4mm |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 2.13A |
| Series | B41252 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41252B8278M to view detailed technical specifications.
No datasheet is available for this part.