TDK's B41252 series aluminum electrolytic capacitor features a capacitance of 4.7mF and a voltage rating of 63V. It has a radial package with a diameter of 30mm and a height of 1.654 inches when seated. The capacitor is designed for through-hole mounting and has a termination type of snap-in. It operates within a temperature range of -40°C to 105°C and has a tolerance of 20%. The capacitor is available in bulk packaging with a quantity of 160 pieces.
TDK B41252B8478M technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Diameter | 30mm |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 3.17A |
| Series | B41252 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41252B8478M to view detailed technical specifications.
No datasheet is available for this part.