This 4.7 millifarad aluminum electrolytic capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a life of 2000 hours. The capacitor is packaged in bulk and has a lead diameter of 0.8mm and a lead pitch of 10mm.
TDK B41252B8478M007 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 3.17A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41252B8478M007 to view detailed technical specifications.
No datasheet is available for this part.