This TDK aluminum electrolytic capacitor has a capacitance of 4700uF and a DC rated voltage of 63VDC. It operates within a temperature range of -40°C to 105°C and features a low ESR type. The capacitor is designed for through-hole mounting and has a snap-in termination style. It is constructed with an aluminum cylindrical can and has a lifetime of 2000 hours.
TDK B41252B8478M062 technical specifications.
| Capacitance | 4700uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 3170mA |
| Leakage Current | 5922@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41252B8478M062 to view detailed technical specifications.
No datasheet is available for this part.