This 63VDC aluminum electrolytic capacitor features a capacitance of 5600uF with a tolerance of 20%. It has a low ESR type and a maximum operating temperature of 105°C. The capacitor is designed for through-hole mounting with a snap-in termination style and a terminal pitch of 10mm. It is constructed with an aluminum cylindrical can and has a lifetime of 2000 hours.
TDK B41252B8568M060 technical specifications.
| Capacitance | 5600uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 3460mA |
| Leakage Current | 7056@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41252B8568M060 to view detailed technical specifications.
No datasheet is available for this part.