This radial aluminum electrolytic capacitor has a capacitance of 6.8 millifarads with a tolerance of 20% and a voltage rating of 63 volts. It is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor has a diameter of 35mm and a height of 1.654 inches when seated. It is available in bulk packaging with 120 units per package.
TDK B41252B8688M technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Diameter | 35mm |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 3.88A |
| Series | B41252 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41252B8688M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.